Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IMS05ST100J
IMS05ST100J
Extended
* Images are for reference only
IMS05ST100J
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IMS05ST100J
JLCPCB Part #
C19383912
Package
Plugin,D4.1xL10.4mm
Description
1.62Ω 10uH 220mA 46MHz 50@7.9MHz ±5% Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D4.1xL10.4mm
Inductance10uH
Q @ Frequency50@7.9MHz
Frequency - Self Resonant46MHz
Tolerance±5%
Current Rating220mA
DC Resistance(DCR)1.62Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IMS05ST100J
IMS05ST100J

* Images are for reference only

IMS05ST100J

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IMS05ST100J
JLCPCB Part #
C19383912
Package
Plugin,D4.1xL10.4mm
Description
1.62Ω 10uH 220mA 46MHz 50@7.9MHz ±5% Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMS05ST100J

* Images are for reference only

IMS05ST100J
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IMS05ST100J
JLCPCB Part #
C19383912
Package
Plugin,D4.1xL10.4mm
Description
1.62Ω 10uH 220mA 46MHz 50@7.9MHz ±5% Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMS05ST100J Specifications

IMS05ST100J technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D4.1xL10.4mm
Inductance10uH
Q @ Frequency50@7.9MHz
Frequency - Self Resonant46MHz
Tolerance±5%
Current Rating220mA
DC Resistance(DCR)1.62Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMS05ST100J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMS05ST100J Documents

IMS05ST100J datasheets or manufacturer documentation.

Datasheet: IMS05ST100J Datasheet (PDF)

IMS05ST100J Schematic Symbol & PCB Footprint

The IMS05ST100J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.