
- Manufacturer
- MFR.Part #
- MIC61150-10YML
- JLCPCB Part #
- C19383703
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃ 1 1.5A 1V 200mV@(1.5A) 3.6V Fixed Over Current Protection、Thermal shutdown、Enable control Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MLF-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed | |
| Voltage - Supply | 3.6V | |
| Output Current | 1.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 200mV@(1.5A) | |
| Output Voltage | 1V | |
| Number of Outputs | 1 |

* Images are for reference only
MIC61150-10YML
Extended- Manufacturer
- MFR.Part #
- MIC61150-10YML
- JLCPCB Part #
- C19383703
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃ 1 1.5A 1V 200mV@(1.5A) 3.6V Fixed Over Current Protection、Thermal shutdown、Enable control Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC61150-10YML
- JLCPCB Part #
- C19383703
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃ 1 1.5A 1V 200mV@(1.5A) 3.6V Fixed Over Current Protection、Thermal shutdown、Enable control Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC61150-10YML Specifications
MIC61150-10YML technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MLF-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed | |
| Voltage - Supply | 3.6V | |
| Output Current | 1.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 200mV@(1.5A) | |
| Output Voltage | 1V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC61150-10YML. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC61150-10YML Documents
MIC61150-10YML datasheets or manufacturer documentation.
Datasheet: MIC61150-10YML Datasheet (PDF)
MIC61150-10YML Schematic Symbol & PCB Footprint
The MIC61150-10YML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.