


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Holtek Semicon | |
| Package | DIP-40 | |
| Type | Decoder | |
| Voltage - Supply | 3V~5.25V | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 25mA | |
| Operating temperature | -25℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT82K628A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Holtek Semicon | |
| Package | DIP-40 | |
| Type | Decoder | |
| Voltage - Supply | 3V~5.25V | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 25mA | |
| Operating temperature | -25℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT82K628A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT82K628A datasheets or manufacturer documentation.
The HT82K628A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.