Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. SCD15PSR
SCD15PSR
Extended
* Images are for reference only
SCD15PSR
Attributes
Value
Manufacturer
CUI
MFR.Part #
SCD15PSR
JLCPCB Part #
C19377791
Package
-
Description
-10℃~+75℃ 11.4V~12.6V 2kVrms 3us Bidirectional detection Support ±15A - Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCUI
Package-
Current Range±15A
Operating Temperature-10℃~+75℃
Voltage - Supply11.4V~12.6V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2kVrms
FeaturesBidirectional detection
Response Time (tr)3us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. SCD15PSR
SCD15PSR

* Images are for reference only

SCD15PSR

Extended
Manufacturer

CUI

MFR.Part #
SCD15PSR
JLCPCB Part #
C19377791
Package
-
Description
-10℃~+75℃ 11.4V~12.6V 2kVrms 3us Bidirectional detection Support ±15A - Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCD15PSR

* Images are for reference only

SCD15PSR
Extended
Manufacturer

CUI

MFR.Part #
SCD15PSR
JLCPCB Part #
C19377791
Package
-
Description
-10℃~+75℃ 11.4V~12.6V 2kVrms 3us Bidirectional detection Support ±15A - Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCD15PSR Specifications

SCD15PSR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCUI
Package-
Current Range±15A
Operating Temperature-10℃~+75℃
Voltage - Supply11.4V~12.6V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2kVrms
FeaturesBidirectional detection
Response Time (tr)3us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCD15PSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCD15PSR Documents

SCD15PSR datasheets or manufacturer documentation.

Datasheet: SCD15PSR Datasheet (PDF)

SCD15PSR Schematic Symbol & PCB Footprint

The SCD15PSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.