Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPDKN004S
MPDKN004S
Extended
* Images are for reference only
MPDKN004S
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDKN004S
JLCPCB Part #
C19375855
Package
-
Description
-40℃~+85℃ 1.8V 100mVp-p 15A 36V~75V 85% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)15A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Conversion Efficiency85%
TypeOpen type
Voltage - Supply36V~75V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation
Output Voltage1.8V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPDKN004S
MPDKN004S

* Images are for reference only

MPDKN004S

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDKN004S
JLCPCB Part #
C19375855
Package
-
Description
-40℃~+85℃ 1.8V 100mVp-p 15A 36V~75V 85% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDKN004S

* Images are for reference only

MPDKN004S
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDKN004S
JLCPCB Part #
C19375855
Package
-
Description
-40℃~+85℃ 1.8V 100mVp-p 15A 36V~75V 85% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDKN004S Specifications

MPDKN004S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)15A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Conversion Efficiency85%
TypeOpen type
Voltage - Supply36V~75V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation
Output Voltage1.8V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDKN004S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDKN004S Documents

MPDKN004S datasheets or manufacturer documentation.

Datasheet: MPDKN004S Datasheet (PDF)

MPDKN004S Schematic Symbol & PCB Footprint

The MPDKN004S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.