
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SEMTECH | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~70℃ | |
| Data Rate | 540Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 125mA | |
| Features | Link status monitoring、Link equalization and compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS9025ACQM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SEMTECH | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~70℃ | |
| Data Rate | 540Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 125mA | |
| Features | Link status monitoring、Link equalization and compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS9025ACQM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GS9025ACQM datasheets or manufacturer documentation.
Datasheet: GS9025ACQM Datasheet (PDF)
The GS9025ACQM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.