
- Manufacturer
- MFR.Part #
- SMP4-SRYB
- JLCPCB Part #
- C19372580
- Package
- PLCC-4
- Description
- -40℃~+85℃ 1.9V~2.4V、3.2V~3.5V 115mcd~180mcd、115mcd~180mcd、115mcd~285mcd 120° 20mA 470nm、591nm、631nm Red, Yellow, Blue Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm、591nm、631nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 115mcd~180mcd、115mcd~180mcd、115mcd~285mcd | |
| Illumination Color | Red, Yellow, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.9V~2.4V、3.2V~3.5V |

* Images are for reference only
SMP4-SRYB
Extended- Manufacturer
- MFR.Part #
- SMP4-SRYB
- JLCPCB Part #
- C19372580
- Package
- PLCC-4
- Description
- -40℃~+85℃ 1.9V~2.4V、3.2V~3.5V 115mcd~180mcd、115mcd~180mcd、115mcd~285mcd 120° 20mA 470nm、591nm、631nm Red, Yellow, Blue Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMP4-SRYB
- JLCPCB Part #
- C19372580
- Package
- PLCC-4
- Description
- -40℃~+85℃ 1.9V~2.4V、3.2V~3.5V 115mcd~180mcd、115mcd~180mcd、115mcd~285mcd 120° 20mA 470nm、591nm、631nm Red, Yellow, Blue Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMP4-SRYB Specifications
SMP4-SRYB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm、591nm、631nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 115mcd~180mcd、115mcd~180mcd、115mcd~285mcd | |
| Illumination Color | Red, Yellow, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.9V~2.4V、3.2V~3.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMP4-SRYB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMP4-SRYB Documents
SMP4-SRYB datasheets or manufacturer documentation.
Datasheet: SMP4-SRYB Datasheet (PDF)
SMP4-SRYB Schematic Symbol & PCB Footprint
The SMP4-SRYB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.