Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT9206GS
RT9206GS
Extended
* Images are for reference only
RT9206GS
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9206GS
JLCPCB Part #
C19371677
Package
SOP-16
Description
-20℃~+85℃ 1 1.3mA 200kHz~600kHz 4.75V~28V 5A 5V Adjustable Buck Buck External Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageSOP-16
Operating Temperature-20℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Output TypeAdjustable
Voltage - Supply4.75V~28V
Output Current5A
Quiescent Current1.3mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT9206GS
RT9206GS

* Images are for reference only

RT9206GS

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9206GS
JLCPCB Part #
C19371677
Package
SOP-16
Description
-20℃~+85℃ 1 1.3mA 200kHz~600kHz 4.75V~28V 5A 5V Adjustable Buck Buck External Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9206GS

* Images are for reference only

RT9206GS
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9206GS
JLCPCB Part #
C19371677
Package
SOP-16
Description
-20℃~+85℃ 1 1.3mA 200kHz~600kHz 4.75V~28V 5A 5V Adjustable Buck Buck External Yes SOP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9206GS Specifications

RT9206GS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageSOP-16
Operating Temperature-20℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Output TypeAdjustable
Voltage - Supply4.75V~28V
Output Current5A
Quiescent Current1.3mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Operating status indication、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9206GS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9206GS Documents

RT9206GS datasheets or manufacturer documentation.

Datasheet: RT9206GS Datasheet (PDF)

RT9206GS Schematic Symbol & PCB Footprint

The RT9206GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.