Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NH020G5
NH020G5
Extended
* Images are for reference only
NH020G5
Attributes
Value
Manufacturer
ABB
MFR.Part #
NH020G5
JLCPCB Part #
C19371478
Package
-
Description
-40℃~+115℃ 10000uF 100mVp-p 2.5V 4.5V~5.5V 500kHz 6A 82% Over-temperature protection、Over Current Protection、Programmable output voltage - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)6A
Operating Temperature Range-40℃~+115℃
Conversion Efficiency82%
Capacitive Load(Max)10000uF
Voltage - Supply4.5V~5.5V
Switching Frequency500kHz
FeaturesOver-temperature protection、Over Current Protection、Programmable output voltage
Output Voltage2.5V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NH020G5
NH020G5

* Images are for reference only

NH020G5

Extended
Manufacturer

ABB

MFR.Part #
NH020G5
JLCPCB Part #
C19371478
Package
-
Description
-40℃~+115℃ 10000uF 100mVp-p 2.5V 4.5V~5.5V 500kHz 6A 82% Over-temperature protection、Over Current Protection、Programmable output voltage - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NH020G5

* Images are for reference only

NH020G5
Extended
Manufacturer

ABB

MFR.Part #
NH020G5
JLCPCB Part #
C19371478
Package
-
Description
-40℃~+115℃ 10000uF 100mVp-p 2.5V 4.5V~5.5V 500kHz 6A 82% Over-temperature protection、Over Current Protection、Programmable output voltage - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NH020G5 Specifications

NH020G5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)6A
Operating Temperature Range-40℃~+115℃
Conversion Efficiency82%
Capacitive Load(Max)10000uF
Voltage - Supply4.5V~5.5V
Switching Frequency500kHz
FeaturesOver-temperature protection、Over Current Protection、Programmable output voltage
Output Voltage2.5V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH020G5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NH020G5 Documents

NH020G5 datasheets or manufacturer documentation.

Datasheet: NH020G5 Datasheet (PDF)

NH020G5 Schematic Symbol & PCB Footprint

The NH020G5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.