Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AEV01CC24
AEV01CC24
Extended
* Images are for reference only
AEV01CC24
Attributes
Value
Manufacturer
Artesyn
MFR.Part #
AEV01CC24
JLCPCB Part #
C19369990
Package
-
Description
-25℃~+90℃ 18V~36V 2 330kHz 500V 75mVp-p 850mA 86% Open type ±15V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerArtesyn
Package-
Operating Temperature-25℃~+90℃
Output Current(Max)850mA
Isolation Voltage(Vrms)500V
Number of Outputs2
Conversion Efficiency86%
TypeOpen type
Voltage - Supply18V~36V
Frequency330kHz
Output Voltage±15V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AEV01CC24
AEV01CC24

* Images are for reference only

AEV01CC24

Extended
Manufacturer

Artesyn

MFR.Part #
AEV01CC24
JLCPCB Part #
C19369990
Package
-
Description
-25℃~+90℃ 18V~36V 2 330kHz 500V 75mVp-p 850mA 86% Open type ±15V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEV01CC24

* Images are for reference only

AEV01CC24
Extended
Manufacturer

Artesyn

MFR.Part #
AEV01CC24
JLCPCB Part #
C19369990
Package
-
Description
-25℃~+90℃ 18V~36V 2 330kHz 500V 75mVp-p 850mA 86% Open type ±15V - Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AEV01CC24 Specifications

AEV01CC24 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerArtesyn
Package-
Operating Temperature-25℃~+90℃
Output Current(Max)850mA
Isolation Voltage(Vrms)500V
Number of Outputs2
Conversion Efficiency86%
TypeOpen type
Voltage - Supply18V~36V
Frequency330kHz
Output Voltage±15V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEV01CC24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AEV01CC24 Documents

AEV01CC24 datasheets or manufacturer documentation.

Datasheet: AEV01CC24 Datasheet (PDF)

AEV01CC24 Schematic Symbol & PCB Footprint

The AEV01CC24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.