Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 78SR108SC
78SR108SC
Extended
* Images are for reference only
78SR108SC
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
78SR108SC
JLCPCB Part #
C19369533
Package
-
Description
-40℃~+80℃ 1 1.5A 650kHz 8V Short Circuit Protection、Over-temperature protection Step-down type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)1.5A
FunctionStep-down type
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+80℃
Switching Frequency650kHz
FeaturesShort Circuit Protection、Over-temperature protection
Output Voltage8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 78SR108SC
78SR108SC

* Images are for reference only

78SR108SC

Extended
Manufacturer

Texas Instruments

MFR.Part #
78SR108SC
JLCPCB Part #
C19369533
Package
-
Description
-40℃~+80℃ 1 1.5A 650kHz 8V Short Circuit Protection、Over-temperature protection Step-down type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78SR108SC

* Images are for reference only

78SR108SC
Extended
Manufacturer

Texas Instruments

MFR.Part #
78SR108SC
JLCPCB Part #
C19369533
Package
-
Description
-40℃~+80℃ 1 1.5A 650kHz 8V Short Circuit Protection、Over-temperature protection Step-down type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78SR108SC Specifications

78SR108SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)1.5A
FunctionStep-down type
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+80℃
Switching Frequency650kHz
FeaturesShort Circuit Protection、Over-temperature protection
Output Voltage8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78SR108SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

78SR108SC Documents

78SR108SC datasheets or manufacturer documentation.

Datasheet: 78SR108SC Datasheet (PDF)

78SR108SC Schematic Symbol & PCB Footprint

The 78SR108SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.