PT5024L
Extended
* Images are for reference only
PT5024L
Attributes
Value
Manufacturer
MFR.Part #
PT5024L
JLCPCB Part #
C19369369
Package
-
Description
-12V -20℃~+85℃ 1 4.75V~7V 500kHz 500mA 75% Buck-Boost ±1.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)500mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-20℃~+85℃
Number of Outputs1
Conversion Efficiency75%
FunctionBuck-Boost
Voltage - Supply4.75V~7V
Switching Frequency500kHz
Output Voltage-12V