Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIC2184BQS
MIC2184BQS
Extended
* Images are for reference only
MIC2184BQS
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC2184BQS
JLCPCB Part #
C19367643
Package
QSOP-16
Description
-40℃~+125℃ 1 1.3V~12V 2.9V~14V 200kHz~400kHz 500nA Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization、External compensation External Step-down type Yes QSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageQSOP-16
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~400kHz
Voltage - Supply2.9V~14V
Output TypeAdjustable
Quiescent Current500nA
FeaturesCycle-by-cycle current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.3V~12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIC2184BQS
MIC2184BQS

* Images are for reference only

MIC2184BQS

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC2184BQS
JLCPCB Part #
C19367643
Package
QSOP-16
Description
-40℃~+125℃ 1 1.3V~12V 2.9V~14V 200kHz~400kHz 500nA Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization、External compensation External Step-down type Yes QSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC2184BQS

* Images are for reference only

MIC2184BQS
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC2184BQS
JLCPCB Part #
C19367643
Package
QSOP-16
Description
-40℃~+125℃ 1 1.3V~12V 2.9V~14V 200kHz~400kHz 500nA Adjustable Buck Cycle-by-cycle current limiting、Frequency synchronization、External compensation External Step-down type Yes QSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC2184BQS Specifications

MIC2184BQS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMicrochip Tech
PackageQSOP-16
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~400kHz
Voltage - Supply2.9V~14V
Output TypeAdjustable
Quiescent Current500nA
FeaturesCycle-by-cycle current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.3V~12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2184BQS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC2184BQS Documents

MIC2184BQS datasheets or manufacturer documentation.

Datasheet: MIC2184BQS Datasheet (PDF)

MIC2184BQS Schematic Symbol & PCB Footprint

The MIC2184BQS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.