Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. SCD10PUR
SCD10PUR
Extended
* Images are for reference only
SCD10PUR
Attributes
Value
Manufacturer
CUI
MFR.Part #
SCD10PUR
JLCPCB Part #
C19364819
Package
-
Description
-10℃~+75℃ 2kVrms 3us 4.75V~5.25V Bidirectional detection Support ±11A - Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCUI
Package-
Current Range±11A
Operating Temperature-10℃~+75℃
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2kVrms
FeaturesBidirectional detection
Response Time (tr)3us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. SCD10PUR
SCD10PUR

* Images are for reference only

SCD10PUR

Extended
Manufacturer

CUI

MFR.Part #
SCD10PUR
JLCPCB Part #
C19364819
Package
-
Description
-10℃~+75℃ 2kVrms 3us 4.75V~5.25V Bidirectional detection Support ±11A - Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCD10PUR

* Images are for reference only

SCD10PUR
Extended
Manufacturer

CUI

MFR.Part #
SCD10PUR
JLCPCB Part #
C19364819
Package
-
Description
-10℃~+75℃ 2kVrms 3us 4.75V~5.25V Bidirectional detection Support ±11A - Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCD10PUR Specifications

SCD10PUR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCUI
Package-
Current Range±11A
Operating Temperature-10℃~+75℃
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2kVrms
FeaturesBidirectional detection
Response Time (tr)3us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCD10PUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCD10PUR Documents

SCD10PUR datasheets or manufacturer documentation.

Datasheet: SCD10PUR Datasheet (PDF)

SCD10PUR Schematic Symbol & PCB Footprint

The SCD10PUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.