
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sharp Microelectronics | |
| Package | SIP-4 | |
| Load Current | 16A | |
| Load Voltage | 80V~240V | |
| Operating Temperature | -25℃~+100℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Holding Current (Ih) | 50mA | |
| Forward voltage | 1.2V | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 160A | |
| Features | Random phase triggering | |
| Static dv/dt | 0.03V/ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S216SE1F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sharp Microelectronics | |
| Package | SIP-4 | |
| Load Current | 16A | |
| Load Voltage | 80V~240V | |
| Operating Temperature | -25℃~+100℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Holding Current (Ih) | 50mA | |
| Forward voltage | 1.2V | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 160A | |
| Features | Random phase triggering | |
| Static dv/dt | 0.03V/ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S216SE1F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S216SE1F datasheets or manufacturer documentation.
Datasheet: S216SE1F Datasheet (PDF)
The S216SE1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.