
- Manufacturer
- MFR.Part #
- KSC341G
- JLCPCB Part #
- C19363579
- Package
- -
- Description
- -40℃~+85℃ 3.5mm 300,000 cycles 32V 3N 50mA Gull Wing IP67 No Round Button SPST-NO Surface Mount,Vertical - Tactile Switches
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Operating Force | 3N | |
| IP Rating | IP67 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 32V | |
| Life | 300,000 cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Switch Height | 3.5mm | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
KSC341G
Extended- Manufacturer
- MFR.Part #
- KSC341G
- JLCPCB Part #
- C19363579
- Package
- -
- Description
- -40℃~+85℃ 3.5mm 300,000 cycles 32V 3N 50mA Gull Wing IP67 No Round Button SPST-NO Surface Mount,Vertical - Tactile Switches
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KSC341G
- JLCPCB Part #
- C19363579
- Package
- -
- Description
- -40℃~+85℃ 3.5mm 300,000 cycles 32V 3N 50mA Gull Wing IP67 No Round Button SPST-NO Surface Mount,Vertical - Tactile Switches
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSC341G Specifications
KSC341G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 50mA | |
| Operating Force | 3N | |
| IP Rating | IP67 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 32V | |
| Life | 300,000 cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Switch Height | 3.5mm | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSC341G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSC341G Documents
KSC341G datasheets or manufacturer documentation.
Datasheet: KSC341G Datasheet (PDF)
KSC341G Schematic Symbol & PCB Footprint
The KSC341G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.