
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Input Resistor | 10kΩ | |
| Number | 2 PNP Pre-Biased Transistors | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,0.3mA | |
| Pd - Power Dissipation | 125mW | |
| Current - Collector Cutoff | 0.1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP0411100L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Input Resistor | 10kΩ | |
| Number | 2 PNP Pre-Biased Transistors | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,0.3mA | |
| Pd - Power Dissipation | 125mW | |
| Current - Collector Cutoff | 0.1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP0411100L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP0411100L datasheets or manufacturer documentation.
Datasheet: UP0411100L Datasheet (PDF)
The UP0411100L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.