Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS65735RSNR
TPS65735RSNR - 1
TPS65735RSNR - 2
TPS65735RSNR - 3
Extended1/3
* Images are for reference only
TPS65735RSNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65735RSNR
JLCPCB Part #
C193623
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageQFN-32-EP(4x4)
Operating Temperature0℃~+60℃
Output Current30mA、100mA
Input Voltage3.7V~28V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Load disconnect
Output Voltage2.2V、2.5V~6.4V、3V、4.2V、8V~16V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS65735RSNR
TPS65735RSNR

* Images are for reference only

TPS65735RSNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65735RSNR
JLCPCB Part #
C193623
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65735RSNR

* Images are for reference only

TPS65735RSNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65735RSNR
JLCPCB Part #
C193623
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65735RSNR Specifications

TPS65735RSNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageQFN-32-EP(4x4)
Operating Temperature0℃~+60℃
Output Current30mA、100mA
Input Voltage3.7V~28V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Load disconnect
Output Voltage2.2V、2.5V~6.4V、3V、4.2V、8V~16V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65735RSNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65735RSNR Documents

TPS65735RSNR datasheets or manufacturer documentation.

Datasheet: TPS65735RSNR Datasheet (PDF)

TPS65735RSNR Schematic Symbol & PCB Footprint

The TPS65735RSNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.