Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTH03050WAH
MPDTH03050WAH
Extended
* Images are for reference only
MPDTH03050WAH
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDTH03050WAH
JLCPCB Part #
C19360676
Package
-
Description
-40℃~+85℃ 2.95V~3.65V 20mVp-p 3300uF 600kHz 6A 800mV~2.5V 87%、88%、90%、91%、92%、94% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)6A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Conversion Efficiency87%、88%、90%、91%、92%、94%
Voltage - Supply2.95V~3.65V
Capacitive Load(Max)3300uF
Switching Frequency600kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Output Voltage800mV~2.5V
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTH03050WAH
MPDTH03050WAH

* Images are for reference only

MPDTH03050WAH

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTH03050WAH
JLCPCB Part #
C19360676
Package
-
Description
-40℃~+85℃ 2.95V~3.65V 20mVp-p 3300uF 600kHz 6A 800mV~2.5V 87%、88%、90%、91%、92%、94% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTH03050WAH

* Images are for reference only

MPDTH03050WAH
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTH03050WAH
JLCPCB Part #
C19360676
Package
-
Description
-40℃~+85℃ 2.95V~3.65V 20mVp-p 3300uF 600kHz 6A 800mV~2.5V 87%、88%、90%、91%、92%、94% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTH03050WAH Specifications

MPDTH03050WAH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)6A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Conversion Efficiency87%、88%、90%、91%、92%、94%
Voltage - Supply2.95V~3.65V
Capacitive Load(Max)3300uF
Switching Frequency600kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Output Voltage800mV~2.5V
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTH03050WAH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDTH03050WAH Documents

MPDTH03050WAH datasheets or manufacturer documentation.

Datasheet: MPDTH03050WAH Datasheet (PDF)

MPDTH03050WAH Schematic Symbol & PCB Footprint

The MPDTH03050WAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.