OVFSB6C8
Extended
* Images are for reference only
OVFSB6C8
Attributes
Value
Manufacturer
MFR.Part #
OVFSB6C8
JLCPCB Part #
C19360443
Package
-
Description
-40℃~+100℃ 140mW 462nm~475nm 4V 60° Blue Water Clear - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOPTEK
Package-
Wavelength - Dominant462nm~475nm
Operating Temperature-40℃~+100℃
Viewing Angle60°
Power(Watts)140mW
Illumination ColorBlue
Lens ColorWater Clear
Voltage - Forward(Vf)4V