PT6606B
Extended
* Images are for reference only
PT6606B
Attributes
Value
Manufacturer
MFR.Part #
PT6606B
JLCPCB Part #
C19359707
Package
SMD-14P,59.9x31mm
Description
-40℃~+85℃ 1 1.8V 3.1V~6V 330uF 50mVp-p 600kHz 90% 9A Overheat Protection、Programmable output voltage、Remote sampling compensation SMD-14P,59.9x31mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-14P,59.9x31mm
Output Current(Max)9A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
Voltage - Supply3.1V~6V
Capacitive Load(Max)330uF
Switching Frequency600kHz
FeaturesOverheat Protection、Programmable output voltage、Remote sampling compensation
Output Voltage1.8V
Ripple Noise50mVp-p