
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Withstand | 2.4kV | |
| Number of Lines | 2 | |
| Current Rating | 4.75A | |
| DC Resistance(DCR) | 37mΩ | |
| Inductance @ Frequency | 2.1mH@10kHz、2.4mH@10kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMT2-8-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Withstand | 2.4kV | |
| Number of Lines | 2 | |
| Current Rating | 4.75A | |
| DC Resistance(DCR) | 37mΩ | |
| Inductance @ Frequency | 2.1mH@10kHz、2.4mH@10kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT2-8-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMT2-8-R datasheets or manufacturer documentation.
Datasheet: CMT2-8-R Datasheet (PDF)
The CMT2-8-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.