
- Manufacturer
- MFR.Part #
- 8230-36
- JLCPCB Part #
- C19358531
- Package
- Plugin,D3.1xL7.6mm
- Description
- 1.2Ω 320mA 4.7uH 45@7.9MHz 75MHz ±10% 插件,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D3.1xL7.6mm | |
| Inductance | 4.7uH | |
| Q @ Frequency | 45@7.9MHz | |
| Frequency - Self Resonant | 75MHz | |
| Tolerance | ±10% | |
| Current Rating | 320mA | |
| DC Resistance(DCR) | 1.2Ω |

* Images are for reference only
8230-36
Extended- Manufacturer
- MFR.Part #
- 8230-36
- JLCPCB Part #
- C19358531
- Package
- Plugin,D3.1xL7.6mm
- Description
- 1.2Ω 320mA 4.7uH 45@7.9MHz 75MHz ±10% 插件,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 8230-36
- JLCPCB Part #
- C19358531
- Package
- Plugin,D3.1xL7.6mm
- Description
- 1.2Ω 320mA 4.7uH 45@7.9MHz 75MHz ±10% 插件,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8230-36 Specifications
8230-36 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D3.1xL7.6mm | |
| Inductance | 4.7uH | |
| Q @ Frequency | 45@7.9MHz | |
| Frequency - Self Resonant | 75MHz | |
| Tolerance | ±10% | |
| Current Rating | 320mA | |
| DC Resistance(DCR) | 1.2Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8230-36. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8230-36 Documents
8230-36 datasheets or manufacturer documentation.
Datasheet: 8230-36 Datasheet (PDF)
8230-36 Schematic Symbol & PCB Footprint
The 8230-36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.