
- Manufacturer
- MFR.Part #
- 6943R10KBLF
- JLCPCB Part #
- C19357739
- Package
- DIP-8
- Description
- 100mW 10kΩ 4 8 ±0.1% ±25ppm/℃ DIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | TT Electronics | |
| Package | DIP-8 | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
6943R10KBLF
Extended- Manufacturer
- MFR.Part #
- 6943R10KBLF
- JLCPCB Part #
- C19357739
- Package
- DIP-8
- Description
- 100mW 10kΩ 4 8 ±0.1% ±25ppm/℃ DIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 6943R10KBLF
- JLCPCB Part #
- C19357739
- Package
- DIP-8
- Description
- 100mW 10kΩ 4 8 ±0.1% ±25ppm/℃ DIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6943R10KBLF Specifications
6943R10KBLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | TT Electronics | |
| Package | DIP-8 | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6943R10KBLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6943R10KBLF Documents
6943R10KBLF datasheets or manufacturer documentation.
Datasheet: 6943R10KBLF Datasheet (PDF)
6943R10KBLF Schematic Symbol & PCB Footprint
The 6943R10KBLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.