
- Manufacturer
- MFR.Part #
- G6ZK-1F-A DC4.5
- JLCPCB Part #
- C19349002
- Package
- -
- Description
- - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Length | 20mm | |
| Height | 8.9mm | |
| Width | 8.6mm |

* Images are for reference only
G6ZK-1F-A DC4.5
Extended- Manufacturer
- MFR.Part #
- G6ZK-1F-A DC4.5
- JLCPCB Part #
- C19349002
- Package
- -
- Description
- - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G6ZK-1F-A DC4.5
- JLCPCB Part #
- C19349002
- Package
- -
- Description
- - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6ZK-1F-A DC4.5 Specifications
G6ZK-1F-A DC4.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Length | 20mm | |
| Height | 8.9mm | |
| Width | 8.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6ZK-1F-A DC4.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6ZK-1F-A DC4.5 Documents
G6ZK-1F-A DC4.5 datasheets or manufacturer documentation.
Datasheet: G6ZK-1F-A DC4.5 Datasheet (PDF)
G6ZK-1F-A DC4.5 Schematic Symbol & PCB Footprint
The G6ZK-1F-A DC4.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.