Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. STOD13AMTPUR
STOD13AMTPUR
Extended
* Images are for reference only
STOD13AMTPUR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STOD13AMTPUR
JLCPCB Part #
C19345930
Package
DFN-12(3x3)
Description
-40℃~+85℃ -5.4V~-2.4V、4.6V 2.5V~4.5V 250mA、250mA Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect DFN-12(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageDFN-12(3x3)
Operating Temperature-40℃~+85℃
Output Current250mA、250mA
Input Voltage2.5V~4.5V
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect
Output Voltage-5.4V~-2.4V、4.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. STOD13AMTPUR
STOD13AMTPUR

* Images are for reference only

STOD13AMTPUR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STOD13AMTPUR
JLCPCB Part #
C19345930
Package
DFN-12(3x3)
Description
-40℃~+85℃ -5.4V~-2.4V、4.6V 2.5V~4.5V 250mA、250mA Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect DFN-12(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STOD13AMTPUR

* Images are for reference only

STOD13AMTPUR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STOD13AMTPUR
JLCPCB Part #
C19345930
Package
DFN-12(3x3)
Description
-40℃~+85℃ -5.4V~-2.4V、4.6V 2.5V~4.5V 250mA、250mA Overcurrent Protection、Light load efficient mode、Output discharge、Load disconnect DFN-12(3x3) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STOD13AMTPUR Specifications

STOD13AMTPUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageDFN-12(3x3)
Operating Temperature-40℃~+85℃
Output Current250mA、250mA
Input Voltage2.5V~4.5V
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect
Output Voltage-5.4V~-2.4V、4.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STOD13AMTPUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STOD13AMTPUR Documents

STOD13AMTPUR datasheets or manufacturer documentation.

Datasheet: STOD13AMTPUR Datasheet (PDF)

STOD13AMTPUR Schematic Symbol & PCB Footprint

The STOD13AMTPUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.