
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | SMD5050-2P | |
| Operating Temperature | -40℃~+130℃ | |
| Color Temperature | 5000K | |
| Test Current | 120mA | |
| Luminous Intensity | 12mcd | |
| Power(Watts) | 0.78mW | |
| Illumination Color | Cold White | |
| Diode Configuration | Discrete Diode | |
| Voltage - Forward(Vf) | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSL0102WBEA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | SMD5050-2P | |
| Operating Temperature | -40℃~+130℃ | |
| Color Temperature | 5000K | |
| Test Current | 120mA | |
| Luminous Intensity | 12mcd | |
| Power(Watts) | 0.78mW | |
| Illumination Color | Cold White | |
| Diode Configuration | Discrete Diode | |
| Voltage - Forward(Vf) | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSL0102WBEA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSL0102WBEA1 datasheets or manufacturer documentation.
Datasheet: PSL0102WBEA1 Datasheet (PDF)
The PSL0102WBEA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.