Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NGA10S15033SC
NGA10S15033SC
Extended
* Images are for reference only
NGA10S15033SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NGA10S15033SC
JLCPCB Part #
C19343321
Package
-
Description
-40℃~+85℃ 1 100uF 2A 3.3V 300kHz 4.75V~28V 40mVp-p 94% Short Circuit Protection、Under Voltage Protection、Programmable output voltage ±1.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)2A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Capacitive Load(Max)100uF
Voltage - Supply4.75V~28V
Switching Frequency300kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Programmable output voltage
Output Voltage3.3V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NGA10S15033SC
NGA10S15033SC

* Images are for reference only

NGA10S15033SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NGA10S15033SC
JLCPCB Part #
C19343321
Package
-
Description
-40℃~+85℃ 1 100uF 2A 3.3V 300kHz 4.75V~28V 40mVp-p 94% Short Circuit Protection、Under Voltage Protection、Programmable output voltage ±1.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NGA10S15033SC

* Images are for reference only

NGA10S15033SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NGA10S15033SC
JLCPCB Part #
C19343321
Package
-
Description
-40℃~+85℃ 1 100uF 2A 3.3V 300kHz 4.75V~28V 40mVp-p 94% Short Circuit Protection、Under Voltage Protection、Programmable output voltage ±1.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NGA10S15033SC Specifications

NGA10S15033SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)2A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Capacitive Load(Max)100uF
Voltage - Supply4.75V~28V
Switching Frequency300kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Programmable output voltage
Output Voltage3.3V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGA10S15033SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NGA10S15033SC Documents

NGA10S15033SC datasheets or manufacturer documentation.

Datasheet: NGA10S15033SC Datasheet (PDF)

NGA10S15033SC Schematic Symbol & PCB Footprint

The NGA10S15033SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.