
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Length | 27.94mm | |
| Voltage - Supply | 36V~75V | |
| Frequency | 300kHz | |
| Height | 8.5mm | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage Protection、Dynamic voltage scaling | |
| Width | 24.38mm | |
| Output Voltage | 6V |

* Images are for reference only
SW002A5S6R0
Extended- Manufacturer
- MFR.Part #
- SW002A5S6R0
- JLCPCB Part #
- C19341379
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SW002A5S6R0
- JLCPCB Part #
- C19341379
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW002A5S6R0 Specifications
SW002A5S6R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Length | 27.94mm | |
| Voltage - Supply | 36V~75V | |
| Frequency | 300kHz | |
| Height | 8.5mm | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage Protection、Dynamic voltage scaling | |
| Width | 24.38mm | |
| Output Voltage | 6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW002A5S6R0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW002A5S6R0 Documents
SW002A5S6R0 datasheets or manufacturer documentation.
Datasheet: SW002A5S6R0 Datasheet (PDF)
SW002A5S6R0 Schematic Symbol & PCB Footprint
The SW002A5S6R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.