
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOIC-20 | |
| Current Range | 0A~5A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 392mV/A | |
| Voltage - Supply | 2.7V~5.5V | |
| Bidirectional Current Detection | Not supported | |
| Isolation Voltage(Vrms) | 5kVrms | |
| Features | Under-voltage lockout、Power-on reset | |
| Current Terminal Resistance | 1.3mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8511-C-ISR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOIC-20 | |
| Current Range | 0A~5A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 392mV/A | |
| Voltage - Supply | 2.7V~5.5V | |
| Bidirectional Current Detection | Not supported | |
| Isolation Voltage(Vrms) | 5kVrms | |
| Features | Under-voltage lockout、Power-on reset | |
| Current Terminal Resistance | 1.3mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8511-C-ISR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8511-C-ISR datasheets or manufacturer documentation.
Datasheet: SI8511-C-ISR Datasheet (PDF)
The SI8511-C-ISR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.