
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 190mA | |
| Operating Temperature | -25℃~+71℃ | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 80% | |
| Length | 32mm | |
| Capacitive Load(Max) | 47uF | |
| Voltage - Supply | 36V~75V | |
| Height | 10.7mm | |
| Features | Over Current Protection、Overvoltage Protection | |
| Width | 20mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
LAW005CL
Extended- Manufacturer
- MFR.Part #
- LAW005CL
- JLCPCB Part #
- C19340938
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LAW005CL
- JLCPCB Part #
- C19340938
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAW005CL Specifications
LAW005CL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 190mA | |
| Operating Temperature | -25℃~+71℃ | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 80% | |
| Length | 32mm | |
| Capacitive Load(Max) | 47uF | |
| Voltage - Supply | 36V~75V | |
| Height | 10.7mm | |
| Features | Over Current Protection、Overvoltage Protection | |
| Width | 20mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 75mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAW005CL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAW005CL Documents
LAW005CL datasheets or manufacturer documentation.
Datasheet: LAW005CL Datasheet (PDF)
LAW005CL Schematic Symbol & PCB Footprint
The LAW005CL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.