
- Manufacturer
- MFR.Part #
- SN74LVC16245AZRDR
- JLCPCB Part #
- C19339362
- Package
- BGA-54(5.5x8)
- Description
- -40℃~+125℃ 1 1.65V~3.6V 16 20uA 24mA 24mA 4ns@3.3V 74LVC Bidirectional Power-off isolation、Output enable、Level shifting Tri-State BGA-54(5.5x8) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | BGA-54(5.5x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4ns@3.3V | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 1.65V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Power-off isolation、Output enable、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
SN74LVC16245AZRDR
Extended- Manufacturer
- MFR.Part #
- SN74LVC16245AZRDR
- JLCPCB Part #
- C19339362
- Package
- BGA-54(5.5x8)
- Description
- -40℃~+125℃ 1 1.65V~3.6V 16 20uA 24mA 24mA 4ns@3.3V 74LVC Bidirectional Power-off isolation、Output enable、Level shifting Tri-State BGA-54(5.5x8) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74LVC16245AZRDR
- JLCPCB Part #
- C19339362
- Package
- BGA-54(5.5x8)
- Description
- -40℃~+125℃ 1 1.65V~3.6V 16 20uA 24mA 24mA 4ns@3.3V 74LVC Bidirectional Power-off isolation、Output enable、Level shifting Tri-State BGA-54(5.5x8) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC16245AZRDR Specifications
SN74LVC16245AZRDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | BGA-54(5.5x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4ns@3.3V | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 1.65V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Power-off isolation、Output enable、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC16245AZRDR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVC16245AZRDR Documents
SN74LVC16245AZRDR datasheets or manufacturer documentation.
Datasheet: SN74LVC16245AZRDR Datasheet (PDF)
SN74LVC16245AZRDR Schematic Symbol & PCB Footprint
The SN74LVC16245AZRDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.