
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Voltage Rating | 200V | |
| Tolerance | ±1% | |
| Capacitance | 68pF |

* Images are for reference only
1812J2000680FAT
Extended- Manufacturer
- MFR.Part #
- 1812J2000680FAT
- JLCPCB Part #
- C1933873
- Package
- 1812
- Description
- 200V 68pF ±1% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1812J2000680FAT
- JLCPCB Part #
- C1933873
- Package
- 1812
- Description
- 200V 68pF ±1% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1812J2000680FAT Specifications
1812J2000680FAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Voltage Rating | 200V | |
| Tolerance | ±1% | |
| Capacitance | 68pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812J2000680FAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1812J2000680FAT Documents
1812J2000680FAT datasheets or manufacturer documentation.
Datasheet: 1812J2000680FAT Datasheet (PDF)
1812J2000680FAT Schematic Symbol & PCB Footprint
The 1812J2000680FAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.