
- Manufacturer
- MFR.Part #
- 74F226AP-RC
- JLCPCB Part #
- C19338578
- Package
- Plugin,D5.1xL12.7mm
- Description
- 132MHz 2.2uH 300mΩ 45@7.96MHz 800mA ±20% 插件,D5.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D5.1xL12.7mm | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 132MHz | |
| Q @ Frequency | 45@7.96MHz | |
| Tolerance | ±20% | |
| Current Rating | 800mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
74F226AP-RC
Extended- Manufacturer
- MFR.Part #
- 74F226AP-RC
- JLCPCB Part #
- C19338578
- Package
- Plugin,D5.1xL12.7mm
- Description
- 132MHz 2.2uH 300mΩ 45@7.96MHz 800mA ±20% 插件,D5.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74F226AP-RC
- JLCPCB Part #
- C19338578
- Package
- Plugin,D5.1xL12.7mm
- Description
- 132MHz 2.2uH 300mΩ 45@7.96MHz 800mA ±20% 插件,D5.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74F226AP-RC Specifications
74F226AP-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D5.1xL12.7mm | |
| Inductance | 2.2uH | |
| Frequency - Self Resonant | 132MHz | |
| Q @ Frequency | 45@7.96MHz | |
| Tolerance | ±20% | |
| Current Rating | 800mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 300mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74F226AP-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74F226AP-RC Documents
74F226AP-RC datasheets or manufacturer documentation.
Datasheet: 74F226AP-RC Datasheet (PDF)
74F226AP-RC Schematic Symbol & PCB Footprint
The 74F226AP-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.