Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 023002.5DRT3SW
023002.5DRT3SW
Extended
* Images are for reference only
023002.5DRT3SW
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
023002.5DRT3SW
JLCPCB Part #
C19338444
Package
-
Description
-55℃~+125℃ 10kA@125V 14.9mm 2.5A 250V 4.8mm 50 Glass Tube Fuse - Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t50
Interrupt Rating10kA@125V
Length14.9mm
Diameter (φD)4.8mm
Current Rating2.5A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 023002.5DRT3SW
023002.5DRT3SW

* Images are for reference only

023002.5DRT3SW

Extended
Manufacturer

Littelfuse

MFR.Part #
023002.5DRT3SW
JLCPCB Part #
C19338444
Package
-
Description
-55℃~+125℃ 10kA@125V 14.9mm 2.5A 250V 4.8mm 50 Glass Tube Fuse - Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

023002.5DRT3SW

* Images are for reference only

023002.5DRT3SW
Extended
Manufacturer

Littelfuse

MFR.Part #
023002.5DRT3SW
JLCPCB Part #
C19338444
Package
-
Description
-55℃~+125℃ 10kA@125V 14.9mm 2.5A 250V 4.8mm 50 Glass Tube Fuse - Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

023002.5DRT3SW Specifications

023002.5DRT3SW technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t50
Interrupt Rating10kA@125V
Length14.9mm
Diameter (φD)4.8mm
Current Rating2.5A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 023002.5DRT3SW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

023002.5DRT3SW Schematic Symbol & PCB Footprint

The 023002.5DRT3SW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.