
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Output Current(Max) | 1.5A | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 7V~26V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 650kHz | |
| Features | Short Circuit Protection、Overheat Protection | |
| Output Voltage | 3.3V | |
| Ripple Noise | 65mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
78ST133VC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Output Current(Max) | 1.5A | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 7V~26V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 650kHz | |
| Features | Short Circuit Protection、Overheat Protection | |
| Output Voltage | 3.3V | |
| Ripple Noise | 65mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78ST133VC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

78ST133VC datasheets or manufacturer documentation.
Datasheet: 78ST133VC Datasheet (PDF)
The 78ST133VC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.