Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6626B
PT6626B
Extended
* Images are for reference only
PT6626B
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6626B
JLCPCB Part #
C19337996
Package
-
Description
-40℃~+85℃ 1 12V~16V 330uF 6A 750kHz 92% 9V - DC-DC Power Modules
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92%
Voltage - Supply12V~16V
Capacitive Load(Max)330uF
Switching Frequency750kHz
Output Voltage9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6626B
PT6626B

* Images are for reference only

PT6626B

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6626B
JLCPCB Part #
C19337996
Package
-
Description
-40℃~+85℃ 1 12V~16V 330uF 6A 750kHz 92% 9V - DC-DC Power Modules
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6626B

* Images are for reference only

PT6626B
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6626B
JLCPCB Part #
C19337996
Package
-
Description
-40℃~+85℃ 1 12V~16V 330uF 6A 750kHz 92% 9V - DC-DC Power Modules
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6626B Specifications

PT6626B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)6A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92%
Voltage - Supply12V~16V
Capacitive Load(Max)330uF
Switching Frequency750kHz
Output Voltage9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6626B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6626B Documents

PT6626B datasheets or manufacturer documentation.

Datasheet: PT6626B Datasheet (PDF)

PT6626B Schematic Symbol & PCB Footprint

The PT6626B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.