Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. 18472C
18472C
Extended
* Images are for reference only
18472C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
18472C
JLCPCB Part #
C19336897
Package
Plugin,D13.7x18.3mm
Description
112@1MHz 36.4MHz 4.7uH 5.35A 9mΩ ±10% 插件,D13.7x18.3mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerMurata Electronics
PackagePlugin,D13.7x18.3mm
Inductance4.7uH
Frequency - Self Resonant36.4MHz
Q @ Frequency112@1MHz
Current Rating5.35A
Tolerance±10%
Application GradeConsumer grade
DC Resistance(DCR)9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. 18472C
18472C

* Images are for reference only

18472C

Extended
Manufacturer

Murata Electronics

MFR.Part #
18472C
JLCPCB Part #
C19336897
Package
Plugin,D13.7x18.3mm
Description
112@1MHz 36.4MHz 4.7uH 5.35A 9mΩ ±10% 插件,D13.7x18.3mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

18472C

* Images are for reference only

18472C
Extended
Manufacturer

Murata Electronics

MFR.Part #
18472C
JLCPCB Part #
C19336897
Package
Plugin,D13.7x18.3mm
Description
112@1MHz 36.4MHz 4.7uH 5.35A 9mΩ ±10% 插件,D13.7x18.3mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

18472C Specifications

18472C technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerMurata Electronics
PackagePlugin,D13.7x18.3mm
Inductance4.7uH
Frequency - Self Resonant36.4MHz
Q @ Frequency112@1MHz
Current Rating5.35A
Tolerance±10%
Application GradeConsumer grade
DC Resistance(DCR)9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 18472C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

18472C Documents

18472C datasheets or manufacturer documentation.

Datasheet: 18472C Datasheet (PDF)

18472C Schematic Symbol & PCB Footprint

The 18472C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.