
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 2225 | |
| Voltage Rating | 200V | |
| Tolerance | ±10% | |
| Capacitance | 330nF | |
| Application Grade | 消费级 | |
| Temperature Coefficient | X7R |

* Images are for reference only
2225Y2000334KDR
Extended- Manufacturer
- MFR.Part #
- 2225Y2000334KDR
- JLCPCB Part #
- C1933629
- Package
- 2225
- Description
- 200V 330nF X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2225Y2000334KDR
- JLCPCB Part #
- C1933629
- Package
- 2225
- Description
- 200V 330nF X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2225Y2000334KDR Specifications
2225Y2000334KDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 2225 | |
| Voltage Rating | 200V | |
| Tolerance | ±10% | |
| Capacitance | 330nF | |
| Application Grade | 消费级 | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2225Y2000334KDR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2225Y2000334KDR Schematic Symbol & PCB Footprint
The 2225Y2000334KDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.