Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4420BM
MIC4420BM
Extended
* Images are for reference only
MIC4420BM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC4420BM
JLCPCB Part #
C19336244
Package
SOIC-8
Description
12ns 13ns 18ns 4.5V~18V 48ns 6A 6A Low Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOIC-8
Propagation Delay tpHL48ns
Driven ConfigurationLow Side
Current - Output High(IOH)6A
Load TypeMOSFET
Fall Time13ns
Rise Time12ns
Voltage - Supply4.5V~18V
Propagation Delay tpLH18ns
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4420BM
MIC4420BM

* Images are for reference only

MIC4420BM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4420BM
JLCPCB Part #
C19336244
Package
SOIC-8
Description
12ns 13ns 18ns 4.5V~18V 48ns 6A 6A Low Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4420BM

* Images are for reference only

MIC4420BM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4420BM
JLCPCB Part #
C19336244
Package
SOIC-8
Description
12ns 13ns 18ns 4.5V~18V 48ns 6A 6A Low Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4420BM Specifications

MIC4420BM technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageSOIC-8
Propagation Delay tpHL48ns
Driven ConfigurationLow Side
Current - Output High(IOH)6A
Load TypeMOSFET
Fall Time13ns
Rise Time12ns
Voltage - Supply4.5V~18V
Propagation Delay tpLH18ns
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC4420BM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC4420BM Documents

MIC4420BM datasheets or manufacturer documentation.

Datasheet: MIC4420BM Datasheet (PDF)

MIC4420BM Schematic Symbol & PCB Footprint

The MIC4420BM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.