Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. 77F220K
77F220K
Extended
* Images are for reference only
77F220K
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
77F220K
JLCPCB Part #
C19335559
Package
Plugin,D4xL10.4mm
Description
22uH 410mA 60@2.52MHz 840mΩ 9.9MHz ±10% 插件,D4xL10.4mm Color Ring Inductors / Through Hole Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerBOURNS
PackagePlugin,D4xL10.4mm
Inductance22uH
Q @ Frequency60@2.52MHz
Frequency - Self Resonant9.9MHz
Tolerance±10%
Current Rating410mA
Application GradeConsumer grade
DC Resistance(DCR)840mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. 77F220K
77F220K

* Images are for reference only

77F220K

Extended
Manufacturer

BOURNS

MFR.Part #
77F220K
JLCPCB Part #
C19335559
Package
Plugin,D4xL10.4mm
Description
22uH 410mA 60@2.52MHz 840mΩ 9.9MHz ±10% 插件,D4xL10.4mm Color Ring Inductors / Through Hole Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

77F220K

* Images are for reference only

77F220K
Extended
Manufacturer

BOURNS

MFR.Part #
77F220K
JLCPCB Part #
C19335559
Package
Plugin,D4xL10.4mm
Description
22uH 410mA 60@2.52MHz 840mΩ 9.9MHz ±10% 插件,D4xL10.4mm Color Ring Inductors / Through Hole Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

77F220K Specifications

77F220K technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerBOURNS
PackagePlugin,D4xL10.4mm
Inductance22uH
Q @ Frequency60@2.52MHz
Frequency - Self Resonant9.9MHz
Tolerance±10%
Current Rating410mA
Application GradeConsumer grade
DC Resistance(DCR)840mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 77F220K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

77F220K Documents

77F220K datasheets or manufacturer documentation.

Datasheet: 77F220K Datasheet (PDF)

77F220K Schematic Symbol & PCB Footprint

The 77F220K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.