Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XC6221B122MR
XC6221B122MR - 1
XC6221B122MR - 2
XC6221B122MR - 3
XC6221B122MR - 4
Extended1/4
* Images are for reference only
XC6221B122MR
Attributes
Value
Manufacturer
Torex Semicon
MFR.Part #
XC6221B122MR
JLCPCB Part #
C19335
Package
SOT-25-5
Description
-40℃~+85℃ 1 1.2V 250mA 25uA 410mV@(100mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-25-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTorex Semicon
PackageSOT-25-5
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current25uA
Voltage - Supply6V
Output TypeFixed
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Output discharge
Output Voltage1.2V
Voltage Dropout410mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XC6221B122MR
XC6221B122MR

* Images are for reference only

XC6221B122MR

Extended
Manufacturer

Torex Semicon

MFR.Part #
XC6221B122MR
JLCPCB Part #
C19335
Package
SOT-25-5
Description
-40℃~+85℃ 1 1.2V 250mA 25uA 410mV@(100mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-25-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC6221B122MR

* Images are for reference only

XC6221B122MR
Extended
Manufacturer

Torex Semicon

MFR.Part #
XC6221B122MR
JLCPCB Part #
C19335
Package
SOT-25-5
Description
-40℃~+85℃ 1 1.2V 250mA 25uA 410mV@(100mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-25-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC6221B122MR Specifications

XC6221B122MR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTorex Semicon
PackageSOT-25-5
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current25uA
Voltage - Supply6V
Output TypeFixed
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Output discharge
Output Voltage1.2V
Voltage Dropout410mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6221B122MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC6221B122MR Documents

XC6221B122MR datasheets or manufacturer documentation.

Datasheet: XC6221B122MR Datasheet (PDF)

XC6221B122MR Schematic Symbol & PCB Footprint

The XC6221B122MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.