
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+75℃ | |
| Input | TTL | |
| Voltage - Supply | 3.3V、5V | |
| Output | PECL | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Cycle-to-Cycle Jitter | 25ps | |
| Output Frequency(Max) | 950MHz | |
| Interface | Three-Wire Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY89430VZC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+75℃ | |
| Input | TTL | |
| Voltage - Supply | 3.3V、5V | |
| Output | PECL | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Cycle-to-Cycle Jitter | 25ps | |
| Output Frequency(Max) | 950MHz | |
| Interface | Three-Wire Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY89430VZC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY89430VZC datasheets or manufacturer documentation.
Datasheet: SY89430VZC Datasheet (PDF)
The SY89430VZC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.