Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6504N
PT6504N
Extended
* Images are for reference only
PT6504N
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6504N
JLCPCB Part #
C19332485
Package
-
Description
-40℃~+85℃ 1 3.6V 330uF 4.8V~6V 50mVp-p 600kHz 8A - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)8A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Voltage - Supply4.8V~6V
Capacitive Load(Max)330uF
Switching Frequency600kHz
Output Voltage3.6V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6504N
PT6504N

* Images are for reference only

PT6504N

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6504N
JLCPCB Part #
C19332485
Package
-
Description
-40℃~+85℃ 1 3.6V 330uF 4.8V~6V 50mVp-p 600kHz 8A - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6504N

* Images are for reference only

PT6504N
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6504N
JLCPCB Part #
C19332485
Package
-
Description
-40℃~+85℃ 1 3.6V 330uF 4.8V~6V 50mVp-p 600kHz 8A - DC-DC Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6504N Specifications

PT6504N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)8A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Voltage - Supply4.8V~6V
Capacitive Load(Max)330uF
Switching Frequency600kHz
Output Voltage3.6V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6504N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6504N Documents

PT6504N datasheets or manufacturer documentation.

Datasheet: PT6504N Datasheet (PDF)

PT6504N Schematic Symbol & PCB Footprint

The PT6504N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.