Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. 6302
6302
Extended
* Images are for reference only
6302
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
6302
JLCPCB Part #
C19332479
Package
Plugin,D11.9xL22.2mm
Description
1.3MHz 160mA 2.5mH 95@252kHz 9Ω ±5% 插件,D11.9xL22.2mm Color Ring Inductors / Through Hole Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerBOURNS
PackagePlugin,D11.9xL22.2mm
Inductance2.5mH
Q @ Frequency95@252kHz
Frequency - Self Resonant1.3MHz
Tolerance±5%
Current Rating160mA
Application GradeConsumer grade
DC Resistance(DCR)9Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. 6302
6302

* Images are for reference only

6302

Extended
Manufacturer

BOURNS

MFR.Part #
6302
JLCPCB Part #
C19332479
Package
Plugin,D11.9xL22.2mm
Description
1.3MHz 160mA 2.5mH 95@252kHz 9Ω ±5% 插件,D11.9xL22.2mm Color Ring Inductors / Through Hole Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6302

* Images are for reference only

6302
Extended
Manufacturer

BOURNS

MFR.Part #
6302
JLCPCB Part #
C19332479
Package
Plugin,D11.9xL22.2mm
Description
1.3MHz 160mA 2.5mH 95@252kHz 9Ω ±5% 插件,D11.9xL22.2mm Color Ring Inductors / Through Hole Inductors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6302 Specifications

6302 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerBOURNS
PackagePlugin,D11.9xL22.2mm
Inductance2.5mH
Q @ Frequency95@252kHz
Frequency - Self Resonant1.3MHz
Tolerance±5%
Current Rating160mA
Application GradeConsumer grade
DC Resistance(DCR)9Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6302. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

6302 Schematic Symbol & PCB Footprint

The 6302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.