
- Manufacturer
- MFR.Part #
- 2225Y6300331GCT
- JLCPCB Part #
- C1933246
- Package
- 2225
- Description
- 330pF 630V NP0 ±2% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 2225 | |
| Voltage Rating | 630V | |
| Tolerance | ±2% | |
| Capacitance | 330pF | |
| Application Grade | 消费级 | |
| Temperature Coefficient | NP0 |

* Images are for reference only
2225Y6300331GCT
Extended- Manufacturer
- MFR.Part #
- 2225Y6300331GCT
- JLCPCB Part #
- C1933246
- Package
- 2225
- Description
- 330pF 630V NP0 ±2% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2225Y6300331GCT
- JLCPCB Part #
- C1933246
- Package
- 2225
- Description
- 330pF 630V NP0 ±2% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2225Y6300331GCT Specifications
2225Y6300331GCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 2225 | |
| Voltage Rating | 630V | |
| Tolerance | ±2% | |
| Capacitance | 330pF | |
| Application Grade | 消费级 | |
| Temperature Coefficient | NP0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2225Y6300331GCT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2225Y6300331GCT Documents
2225Y6300331GCT datasheets or manufacturer documentation.
Datasheet: 2225Y6300331GCT Datasheet (PDF)
2225Y6300331GCT Schematic Symbol & PCB Footprint
The 2225Y6300331GCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.