Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXA003A0X
AXA003A0X
Extended
* Images are for reference only
AXA003A0X
Attributes
Value
Manufacturer
ABB
MFR.Part #
AXA003A0X
JLCPCB Part #
C19332448
Package
SIP-5P,23x10mm
Description
-40℃~+85℃ 1 10.2mm 22.9mm 3000uF 300kHz 30mVp-p 3A 6.63mm 750mV~5.5V 8.3V~14V 91% Buck Overheat protection、Over Current Protection ±4% SIP-5P,23x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5P,23x10mm
Output Current(Max)3A
Output Voltage Accuracy±4%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
FunctionStep-down type
TypeOpen type
Length22.9mm
Capacitive Load(Max)3000uF
Voltage - Supply8.3V~14V
Height6.63mm
Switching Frequency300kHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width10.2mm
Output Voltage750mV~5.5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXA003A0X
AXA003A0X

* Images are for reference only

AXA003A0X

Extended
Manufacturer

ABB

MFR.Part #
AXA003A0X
JLCPCB Part #
C19332448
Package
SIP-5P,23x10mm
Description
-40℃~+85℃ 1 10.2mm 22.9mm 3000uF 300kHz 30mVp-p 3A 6.63mm 750mV~5.5V 8.3V~14V 91% Buck Overheat protection、Over Current Protection ±4% SIP-5P,23x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXA003A0X

* Images are for reference only

AXA003A0X
Extended
Manufacturer

ABB

MFR.Part #
AXA003A0X
JLCPCB Part #
C19332448
Package
SIP-5P,23x10mm
Description
-40℃~+85℃ 1 10.2mm 22.9mm 3000uF 300kHz 30mVp-p 3A 6.63mm 750mV~5.5V 8.3V~14V 91% Buck Overheat protection、Over Current Protection ±4% SIP-5P,23x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXA003A0X Specifications

AXA003A0X technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5P,23x10mm
Output Current(Max)3A
Output Voltage Accuracy±4%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
FunctionStep-down type
TypeOpen type
Length22.9mm
Capacitive Load(Max)3000uF
Voltage - Supply8.3V~14V
Height6.63mm
Switching Frequency300kHz
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width10.2mm
Output Voltage750mV~5.5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXA003A0X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AXA003A0X Documents

AXA003A0X datasheets or manufacturer documentation.

Datasheet: AXA003A0X Datasheet (PDF)

AXA003A0X Schematic Symbol & PCB Footprint

The AXA003A0X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.