Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT78ST114V
PT78ST114V
Extended
* Images are for reference only
PT78ST114V
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT78ST114V
JLCPCB Part #
C19332227
Package
SIP,22.9x7.9mm
Description
-40℃~+85℃ 1.5A 13.9V 650kHz ±2% SIP,22.9x7.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSIP,22.9x7.9mm
Output Current(Max)1.5A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Switching Frequency650kHz
Output Voltage13.9V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT78ST114V
PT78ST114V

* Images are for reference only

PT78ST114V

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT78ST114V
JLCPCB Part #
C19332227
Package
SIP,22.9x7.9mm
Description
-40℃~+85℃ 1.5A 13.9V 650kHz ±2% SIP,22.9x7.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT78ST114V

* Images are for reference only

PT78ST114V
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT78ST114V
JLCPCB Part #
C19332227
Package
SIP,22.9x7.9mm
Description
-40℃~+85℃ 1.5A 13.9V 650kHz ±2% SIP,22.9x7.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT78ST114V Specifications

PT78ST114V technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSIP,22.9x7.9mm
Output Current(Max)1.5A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Switching Frequency650kHz
Output Voltage13.9V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT78ST114V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT78ST114V Documents

PT78ST114V datasheets or manufacturer documentation.

Datasheet: PT78ST114V Datasheet (PDF)

PT78ST114V Schematic Symbol & PCB Footprint

The PT78ST114V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.