
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 25A | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 91% | |
| Length | 57.9mm | |
| Capacitive Load(Max) | 30000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 300kHz | |
| Height | 9.5mm | |
| Features | Over Current Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation | |
| Width | 36.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QRW025A0F1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 25A | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 91% | |
| Length | 57.9mm | |
| Capacitive Load(Max) | 30000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 300kHz | |
| Height | 9.5mm | |
| Features | Over Current Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation | |
| Width | 36.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QRW025A0F1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QRW025A0F1 datasheets or manufacturer documentation.
Datasheet: QRW025A0F1 Datasheet (PDF)
The QRW025A0F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.