
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 5.1Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% | |
| Application Grade | 消费级 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OD51GJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 5.1Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% | |
| Application Grade | 消费级 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OD51GJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OD51GJ datasheets or manufacturer documentation.
Datasheet: OD51GJ Datasheet (PDF)
The OD51GJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.